LT8631

Analog Devices Inc.

Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP EP
LT8631EFE#TRPBF
IC REG BUCK ADJ 1A 20TSSOP
Analog Devices Inc.
6,018
In Stock
1 : $11.89000
Cut Tape (CT)
2,500 : $5.38750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
100V
0.8V
60V
1A
100kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20-TSSOP-EP
20-TSSOP EP
LT8631EFE#PBF
IC REG BUCK ADJ 1A 20TSSOP
Analog Devices Inc.
748
In Stock
1 : $11.89000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3V
100V
0.8V
60V
1A
100kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20-TSSOP-EP
20-TSSOP EP
LT8631IFE#TRPBF
IC REG BUCK ADJ 1A 20TSSOP
Analog Devices Inc.
786
In Stock
1 : $12.78000
Cut Tape (CT)
2,500 : $5.91250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
100V
0.8V
60V
1A
100kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20-TSSOP-EP
20-TSSOP EP
LT8631HFE#PBF
IC REG BUCK ADJ 1A 20TSSOP
Analog Devices Inc.
329
In Stock
1 : $13.41000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3V
100V
0.8V
60V
1A
100kHz ~ 1MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20-TSSOP-EP
20-TSSOP EP
LT8631IFE#PBF
IC REG BUCK ADJ 1A 20TSSOP
Analog Devices Inc.
3,074
In Stock
1 : $12.78000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3V
100V
0.8V
60V
1A
100kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20-TSSOP-EP
20-TSSOP EP
LT8631HFE#TRPBF
IC REG BUCK ADJ 1A 20TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $6.28750
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3V
100V
0.8V
60V
1A
100kHz ~ 1MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20-TSSOP-EP
Showing
of 6