Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,135 In Stock | 1 : $11.40000 Cut Tape (CT) 2,500 : $5.46250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.1V | 60V | 0.75V | 59.4V | 1A | 250kHz ~ 2.15MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
656 In Stock | 1 : $12.02000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.1V | 60V | 0.75V | 59.4V | 1A | 250kHz ~ 2.15MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
4,250 In Stock | 1 : $13.39000 Cut Tape (CT) 2,500 : $6.27500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.1V | 60V | 0.75V | 59.4V | 1A | 250kHz ~ 2.15MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
689 In Stock | 1 : $13.99000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.1V | 60V | 0.75V | 59.4V | 1A | 250kHz ~ 2.15MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
4,062 In Stock | 1 : $13.39000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.1V | 60V | 0.75V | 59.4V | 1A | 250kHz ~ 2.15MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : $6.63750 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.1V | 60V | 0.75V | 59.4V | 1A | 250kHz ~ 2.15MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |