ADR4533

Analog Devices Inc.

Integrated Circuits (ICs) | Voltage Reference

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADR4533ARZ-R7
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
1,290
In Stock
1 : $9.09000
Cut Tape (CT)
1,000 : $3.91254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3.3V
10 mA
±0.04%
4ppm/°C
2.1µVp-p
-
3.4V ~ 15V
950µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR4533BRZ
IC VREF SERIES 0.02% 8SOIC
Analog Devices Inc.
418
In Stock
1 : $11.83000
Tube
-
Tube
Active
Series
Fixed
3.3V
10 mA
±0.02%
2ppm/°C
2.1µVp-p
-
3.4V ~ 15V
950µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR4533ARZ
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
406
In Stock
1 : $9.09000
Tube
-
Tube
Active
Series
Fixed
3.3V
10 mA
±0.04%
4ppm/°C
2.1µVp-p
-
3.4V ~ 15V
950µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR4533BRZ-R7
IC VREF SERIES 0.02% 8SOIC
Analog Devices Inc.
1,596
In Stock
1 : $11.83000
Cut Tape (CT)
1,000 : $5.35210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3.3V
10 mA
±0.02%
2ppm/°C
2.1µVp-p
-
3.4V ~ 15V
950µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4