ADR445

Analog Devices Inc.

Integrated Circuits (ICs) | Voltage Reference

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADR445ARMZ
IC VREF SERIES 0.12% 8MSOP
Analog Devices Inc.
2,359
In Stock
1 : $10.09000
Tube
Tube
Active
Series
Fixed
5V
10 mA
±0.12%
10ppm/°C
2.25µVp-p
-
5.5V ~ 18V
3.75mA
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
ADR445BRZ-REEL7
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
2,073
In Stock
1 : $12.87000
Cut Tape (CT)
1,000 : $5.96250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.04%
3ppm/°C
2.25µVp-p
-
5.5V ~ 18V
3.75mA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR445BRZ
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
1,773
In Stock
1 : $12.87000
Tube
Tube
Active
Series
Fixed
5V
10 mA
±0.04%
3ppm/°C
2.25µVp-p
-
5.5V ~ 18V
3.75mA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR445ARZ-REEL7
IC VREF SERIES 0.12% 8SOIC
Analog Devices Inc.
4,828
In Stock
1 : $9.62000
Cut Tape (CT)
1,000 : $4.18184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.12%
10ppm/°C
2.25µVp-p
-
5.5V ~ 18V
3.75mA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR445ARZ
IC VREF SERIES 0.12% 8SOIC
Analog Devices Inc.
562
In Stock
1 : $9.62000
Tube
Tube
Active
Series
Fixed
5V
10 mA
±0.12%
10ppm/°C
2.25µVp-p
-
5.5V ~ 18V
3.75mA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
ADR445ARMZ-REEL7
IC VREF SERIES 0.12% 8MSOP
Analog Devices Inc.
5,583
In Stock
1 : $10.09000
Cut Tape (CT)
1,000 : $4.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.12%
10ppm/°C
2.25µVp-p
-
5.5V ~ 18V
3.75mA
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 6