The ADAQ7768-1 from Analog Devices is a 24-bit precision data acquisition (DAQ) μModule® system that encapsulates signal conditioning, conversion, and processing blocks into one system-in-package (SiP) design for the rapid development of highly compact, high-performance precision DAQ systems.
Highly integrated data acquisition solution results in smaller footprint, simplified bill of materials, and faster time-to-market.
Uses ADI iPassives technology that enhances accuracy and drift performance.
Excellent AC and DC performance fitting wide range of applications.
- Highly-integrated data acquisition solution
- Seven programmable-gain options
- G = 0.325, 0.65, 1.3, 2.6, 5.2, 10.4, 20.8 V/V
- Maximum input range of ±12.6 V differential
- Maximum input common-mode range of -12 V to +12 V
- Fourth-order AAF with maximum flatness and linear phase
- Full aliasing protection with 100 dB typical rejection
- Excellent device-to-device phase matching and drift
- Combined precision AC and DC performance:
- Total system dynamic range up to 130 dB
- −120 dB typical THD at 0.325 V/V gain
- 100 dB minimum DC CMRR at 20.8 V/V gain
- 25 pA maximum input bias current at 25°C
- ±6 ppm typical INL
- 5.5 ppm/°C maximum gain error drift
- ±0.13° maximum device-to-device phase mismatch at 20 kHz
- Programmable output data rate, filter type, and latency
- Linear phase digital filter options:
- Wideband low-ripple FIR filter (110 kHz maximum input bandwidth)
- Sinc5 filter (1.024 MSPS, 198.4 kHz maximum input bandwidth, 4 μs maximum group delay)
- Sinc3 filter (50 Hz/60 Hz rejection)
- Integrated LDO
- Built-in supply decoupling capacitors
- Configuration through pin strapping or SPI
- Digital interface optimized for isolated applications
- Suite of diagnostic check mechanisms
- Operating temperature range: −40°C to +85°C
- Packaging: 12.00 mm × 6.00 mm 84-ball CSP_BGA with an 0.80 mm ball pitch
- 10× footprint reduction vs. discrete solution
Development Boards, Kits, Programmers | Analog to Digital Converters (ADCs) Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of A/D Converters | Number of Bits | Sampling Rate (Per Second) | Data Interface | Input Range | Power (Typ) @ Conditions | Utilized IC / Part | Supplied Contents | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $139.90000 Box | Box | Active | 1 | 24 | 256k | Serial, SPI | ±12.6V | 455mW @ 512kSPS | ADAQ7768-1 | Board(s) |