Integrated Circuits (ICs) | Digital Potentiometers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,194 In Stock | 1 : $8.61000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 200k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
4,599 In Stock | 1 : $6.82000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 50k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
4,902 In Stock | 1 : $8.61000 Cut Tape (CT) 1,000 : $3.66553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 20k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
4,894 In Stock | 1 : $8.61000 Cut Tape (CT) 1,000 : $3.66553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 50k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
803 In Stock | 1 : $8.61000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 20k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
2,601 In Stock | 1 : $8.61000 Cut Tape (CT) 1,000 : $3.66553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 200k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
0 In Stock 21,442 Marketplace | 91 : $3.32000 Tube | - | Tube Tube | Obsolete | Not Verified | Linear | Potentiometer | 2 | 256 | 50k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
0 In Stock 8,081 Marketplace | 91 : $3.32000 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Not Verified | Linear | Potentiometer | 2 | 256 | 50k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
0 In Stock 522 Marketplace | 91 : $3.32000 Tube | - | Tube Tube | Obsolete | Not Verified | Linear | Potentiometer | 2 | 256 | 200k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Linear | Potentiometer | 2 | 256 | 20k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Linear | Potentiometer | 2 | 256 | 200k | I2C | Volatile | 4.5V ~ 16.5V, ±5V | Selectable Address | ±30% | 30ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 60 |