MAX9144

Analog Devices Inc./Maxim Integrated

Integrated Circuits (ICs) | Comparators

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
786
In Stock
900
Factory
1 : $6.62000
Tube
-
Tube
Active
General Purpose
4
CMOS, Push-Pull, TTL
2.7V ~ 5.5V
2mV @ 5V
0.32µA @ 5V
-
300µA
81.94dB CMRR, 81.94dB PSRR
40ns
1.5mV
-40°C ~ 85°C
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
7,167
In Stock
1 : $7.71000
Cut Tape (CT)
2,500 : $3.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
CMOS, Push-Pull, TTL
2.7V ~ 5.5V
2mV @ 5V
0.32µA @ 5V
-
300µA
81.94dB CMRR, 81.94dB PSRR
40ns
1.5mV
-40°C ~ 85°C
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
4,541
In Stock
2,976
Factory
1 : $4.70000
Tube
-
Tube
Active
General Purpose
4
CMOS, Push-Pull, TTL
2.7V ~ 5.5V
2mV @ 5V
0.32µA @ 5V
-
300µA
81.94dB CMRR, 81.94dB PSRR
40ns
1.5mV
-40°C ~ 85°C
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
42
In Stock
1 : $6.59000
Cut Tape (CT)
2,500 : $2.50296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
CMOS, Push-Pull, TTL
2.7V ~ 5.5V
2mV @ 5V
0.32µA @ 5V
-
300µA
81.94dB CMRR, 81.94dB PSRR
40ns
1.5mV
-40°C ~ 85°C
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
4
CMOS, Push-Pull, TTL
2.7V ~ 5.5V
2mV @ 5V
0.32µA @ 5V
-
300µA
81.94dB CMRR, 81.94dB PSRR
40ns
1.5mV
-40°C ~ 85°C
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
4
CMOS, Push-Pull, TTL
2.7V ~ 5.5V
2mV @ 5V
0.32µA @ 5V
-
300µA
81.94dB CMRR, 81.94dB PSRR
40ns
1.5mV
-40°C ~ 85°C
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
MAX994EUD+T
MAX9144EUD
IC COMPARATOR 4 GEN PUR 14TSSOP
Analog Devices Inc./Maxim Integrated
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
4
CMOS, Push-Pull, TTL
2.7V ~ 5.5V
2mV @ 5V
0.32µA @ 5V
-
300µA
81.94dB CMRR, 81.94dB PSRR
40ns
1.5mV
-40°C ~ 85°C
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
4
CMOS, Push-Pull, TTL
2.7V ~ 5.5V
2mV @ 5V
0.32µA @ 5V
-
300µA
81.94dB CMRR, 81.94dB PSRR
40ns
1.5mV
-40°C ~ 85°C
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
Showing
of 8