MAX4823

Analog Devices Inc./Maxim Integrated

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
2,537
In Stock
22,500
Factory
1 : $8.98000
Cut Tape (CT)
2,500 : $3.73750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
Not Required
70mA
2.7Ohm
Non-Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
20-TQFN (4x4)
20-WFQFN Exposed Pad
2,097
In Stock
1 : $9.18000
Tube
-
Tube
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
Not Required
70mA
2.7Ohm
Non-Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
20-TQFN (4x4)
20-WFQFN Exposed Pad
Showing
of 2