MAX4820

Analog Devices Inc./Maxim Integrated

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
150
In Stock
1 : $7.40000
Tube
-
Tube
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 150°C (TJ)
Surface Mount
20-TQFN (4x4)
20-WFQFN Exposed Pad
20-TSSOP Exp Pad 21-0108
MAX4820EUP+T
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
2,435
In Stock
1 : $7.64000
Cut Tape (CT)
2,500 : $3.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP Exp Pad 21-0108
MAX4820EUP+
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
2,457
In Stock
13,098
Factory
1 : $8.63000
Tube
-
Tube
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 150°C (TJ)
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
0
In Stock
Check Lead Time
1 : $6.71000
Cut Tape (CT)
2,500 : $2.56067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 150°C (TJ)
Surface Mount
20-TQFN (4x4)
20-WFQFN Exposed Pad
Showing
of 4