MAX3245
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX3245EEUI+ IC TRANSCEIVER FULL 3/5 28TSSOP | IC TRANSCEIVER FULL 3/5 28TSSOP | 1,629 | Tube | - | |
MAX3245ECAI+ IC TRANSCEIVER FULL 3/5 28SSOP | IC TRANSCEIVER FULL 3/5 28SSOP | 280 | Tube | - | |
MAX3245EETX+ IC TRANSCEIVER FULL 3/5 36TQFN | IC TRANSCEIVER FULL 3/5 36TQFN | 1,661 | Tube | - | |
MAX3245EEAI+ IC TRANSCEIVER FULL 3/5 28SSOP | IC TRANSCEIVER FULL 3/5 28SSOP | 123 | Tube | - | |
MAX3245CAI+T IC TRANSCEIVER FULL 3/5 28SSOP | IC TRANSCEIVER FULL 3/5 28SSOP | 2,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3245EEAI+T IC TRANSCEIVER FULL 3/5 28SSOP | IC TRANSCEIVER FULL 3/5 28SSOP | 914 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3245CAI+ IC TRANSCEIVER FULL 3/5 28SSOP | IC TRANSCEIVER FULL 3/5 28SSOP | 27 | Tube | - | |
MAX3245EAI+ IC TRANSCEIVER FULL 3/5 28SSOP | IC TRANSCEIVER FULL 3/5 28SSOP | 41 | Tube | - | |
MAX3245EEWI+ IC TRANSCEIVER FULL 3/5 28SOIC | IC TRANSCEIVER FULL 3/5 28SOIC | 70 | Tube | - | |
MAX3245CWI+ IC TRANSCEIVER FULL 3/5 28SOIC | IC TRANSCEIVER FULL 3/5 28SOIC | 80 | Tube | - | |
MAX3245ECUI+ IC TRANSCEIVER FULL 3/5 28TSSOP | IC TRANSCEIVER FULL 3/5 28TSSOP | 90 | Tube | - | |
MAX3245ECWI+ IC TRANSCEIVER FULL 3/5 28SOIC | IC TRANSCEIVER FULL 3/5 28SOIC | 0 | Tube | - | |
MAX3245EAI+T IC TRANSCEIVER FULL 3/5 28SSOP | IC TRANSCEIVER FULL 3/5 28SSOP | 2,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3245ECAI+T IC TRANSCEIVER FULL 3/5 28SSOP | IC TRANSCEIVER FULL 3/5 28SSOP | 0 | Tape & Reel (TR) | - | |
MAX3245ECWI+T IC TRANSCEIVER FULL 3/5 28SOIC | IC TRANSCEIVER FULL 3/5 28SOIC | 0 | Tape & Reel (TR) | - |