LST67K

ams-OSRAM USA INC.

Optoelectronics | LED Indication - Discrete

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
41,787
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
12.55mcd
Round with Flat Top
2.40mm Dia
1.8V
2mA
120°
Surface Mount
630nm
643nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
TOPLED Series
LS T67K-J1L2-1-Z
LED RED CLEAR 2PLCC SMD
ams-OSRAM USA INC.
12,532
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.06923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
11.25mcd
Round with Flat Top
2.40mm Dia
1.8V
2mA
120°
Surface Mount
630nm
643nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Check Lead Time
1 : $0.30000
Cut Tape (CT)
16,000 : $0.05478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
7.85mcd
Round with Flat Top
2.40mm Dia
1.8V
2mA
120°
Surface Mount
630nm
643nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 3