LE UW S2WN

ams-OSRAM USA INC.

Optoelectronics | LED White Lighting

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0
In Stock
Check Lead Time
500 : $6.20530
Tape & Reel (TR)
Tape & Reel (TR)
Active
White
-
-
1680lm (1120lm ~ 2240lm)
1A
3V
140 lm/W
-
3A
130°
Surface Mount
8-SMD, No Lead, Exposed Pad
-
0.226" L x 0.184" W (5.75mm x 4.68mm)
0.054" (1.38mm)
Showing
of 1