Sensors, Transducers | NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,716 In Stock | 1 : $2.98000 Bulk | Bulk | Active | 10k | ±1% | ±0.75% | - | - | - | 3977K | - | -40°C ~ 190°C | 0.89" (22.50mm) | Free Hanging | Automotive | AEC-Q200 | Bead | |||
0 In Stock Check Lead Time | 2,500 : $1.23594 Bulk | Bulk | Active | 10k | ±10% | ±1% | - | - | - | 3435K | - | -40°C ~ 170°C | 0.89" (22.50mm) | Through Hole | Automotive | AEC-Q200 | Bead | |||
0 In Stock Check Lead Time | 2,500 : $1.23594 Bulk | Bulk | Active | 10k | ±10% | ±0.75% | - | - | - | 3977K | - | -40°C ~ 190°C | 0.89" (22.50mm) | Through Hole | Automotive | AEC-Q200 | Bead | |||
0 In Stock Check Lead Time | 2,500 : $1.65427 Bulk | Bulk | Active | 10k | ±2% | ±1% | - | - | - | 3435K | - | -40°C ~ 170°C | 0.89" (22.50mm) | Through Hole | Automotive | AEC-Q200 | Bead | |||
0 In Stock Check Lead Time | 2,500 : $1.65427 Bulk | Bulk | Active | 10k | ±2% | ±0.75% | - | - | - | 3977K | - | -40°C ~ 190°C | 0.89" (22.50mm) | Through Hole | Automotive | AEC-Q200 | Bead | |||
0 In Stock | 2,500 : $1.68909 Bulk | Bulk | Obsolete | 10k | ±1% | ±1% | - | - | - | 3740K | - | -40°C ~ 170°C | 0.89" (22.50mm) | Through Hole | Automotive | AEC-Q200 | Bead | |||
0 In Stock Check Lead Time | 2,500 : $1.79178 Bulk | Bulk | Active | 10k | ±1% | ±1% | - | - | - | 3435K | - | -40°C ~ 170°C | 0.89" (22.50mm) | Through Hole | Automotive | AEC-Q200 | Bead | |||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |