Connectors, Interconnects | Circular Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
595 Marketplace | 1 : $65.67000 Bulk 1 : $24.98000 Bulk | Bulk Bulk | Active | Receptacle, Male Pins | - | - | MIL-DTL-26482 Series I | 12-10 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | 7.5A | 600VAC | - | -55°C ~ 125°C | |||
87 Marketplace | 1 : $63.89000 Bag | - | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
87 Marketplace | 1 : $63.89000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | MIL-DTL-26482 Series I | 12-3 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | Y | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Unshielded | 13A | 1000VAC | - | -55°C ~ 125°C | |||
87 Marketplace | 1 : $66.11000 Bag | - | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
70 Marketplace | 1 : $72.36000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
70 Marketplace | 1 : $76.18000 Bag | - | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
70 Marketplace | 1 : $82.56000 Bag | - | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
70 Marketplace | 1 : $100.24000 Bag | - | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
81 Marketplace | 1 : $105.87000 Bag | - | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
64 Marketplace | 1 : $105.87000 Bag | - | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | Active | Bulk | Active | Receptacle, Male Pins | 3 | - | MIL-DTL-26482 Series I | 12-3 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | W | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Unshielded | 13A | 1000VAC | - | -55°C ~ 125°C |