SFV20R

Amphenol ICC (FCI)

Connectors, Interconnects | FFC, FPC (Flat Flexible) Connectors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
SFV20R-2STE1HLF
SFV20R-2STE1HLF
CONN FFC FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
11,958
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.27370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Notched
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV20R-1STE1HLF
SFV20R-1STE1HLF
CONN FFC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
7,470
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.27370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.071" (1.80mm)
Flip Lock
Notched or Tabbed
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV20R-2STBE1HLF
SFV20R-2STBE1HLF
CONN FFC FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
3,645
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.29087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm
0.071" (1.80mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV20R-3STBE1HLF
SFV20R-3STBE1HLF
CONN FPC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
10,671
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV20R-4STE1HLF
SFV20R-4STE1HLF
CONN FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
3,841
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.25488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.33mm
0.071" (1.80mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV20R-1STBE1HLF
SFV20R-1STBE1HLF
CONN FFC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
5,249
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.37213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV20R-2STE9HLF
SFV20R-2STE9HLF
CONN FFC FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
1,339
In Stock
1 : $0.44000
Cut Tape (CT)
500 : $0.45120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC BOTTOM 20POS 0.5MM R/A
SFV20R-1STBE5HLF
CONN FFC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Last Time Buy
Tape & Reel (TR)
Last Time Buy
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FPC BOTTOM 20POS 0.5MM R/A
SFV20R-3STE1HLF
CONN FPC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
6,000 : $0.25523
Tape & Reel (TR)
Tape & Reel (TR)
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FPC TOP 20POS 0.5MM R/A
SFV20R-4STBE1HLF
CONN FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
6,000 : $0.29560
Tape & Reel (TR)
Tape & Reel (TR)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm
0.071" (1.80mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC FPC TOP 20POS 0.5MM R/A
SFV20R-2STBE5HLF
CONN FFC FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
5,000 : $0.30098
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FPC TOP 20POS 0.5MM R/A
SFV20R-4STE1
CONN FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
6,000 : $0.50736
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.33mm
0.071" (1.80mm)
Slide Lock
Notched
Phosphor Bronze
Tin Alloy
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC FPC TOP 20POS 0.5MM R/A
SFV20R-2STE1
CONN FFC FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
6,000 : $0.63742
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Alloy
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC BOTTOM 20POS 0.5MM R/A
SFV20R-1STE1
CONN FFC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
6,000 : $0.74746
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Alloy
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV20R-4STE1LF
SFV20R-4STE1LF
CONN FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
1 : $1.03000
Cut Tape (CT)
6,000 : $0.49700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.33mm
0.071" (1.80mm)
Slide Lock
Notched
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV20R-2STE1LF
SFV20R-2STE1LF
CONN FFC FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
1 : $1.36000
Cut Tape (CT)
6,000 : $0.65646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFV20R-1STE1LF
SFV20R-1STE1LF
CONN FFC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
1 : $1.56000
Cut Tape (CT)
6,000 : $0.76980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC BOTTOM 20POS 0.5MM R/A
SFV20R-1STAE1HLF
CONN FFC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC BOTTOM 20POS 0.5MM R/A
SFV20R-1STAE9HLF
CONN FFC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
-
-
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
-
-
-
Showing
of 19