DAP15S065

Amphenol ICC (FCI)

Connectors, Interconnects | D-Sub Connector Assemblies

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DAP15S065TLF
DAP15S065TLF
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (FCI)
176
In Stock
1 : $11.87000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
7.5A per Contact
-
-
CONN D-SUB RCPT 15POS SLDR CUP
DAP15S065HTLF
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (FCI)
0
In Stock
Active
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
7.5A per Contact
-
Shielded
Showing
of 2