Connectors, Interconnects | PC Card Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,242 In Stock | 1 : $2.64000 Cut Tape (CT) 300 : $1.38143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - SD | 12 (9 + 3) | Connector and Ejector | Push In, Push Out | - | Surface Mount | Board Guide, Switch | 0.110" (2.80mm) | Normal, Standard - Top | Gold | 50.0µin (1.27µm) | ||
9,071 In Stock | 1 : $2.51000 Cut Tape (CT) 300 : $1.45847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - SD | 11 (9 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | - | 0.110" (2.80mm) | Normal, Standard - Top | Gold | 50.0µin (1.27µm) | ||
8,694 In Stock | 1 : $2.71000 Cut Tape (CT) 300 : $2.02773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - SD | 11 (9 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | - | 0.110" (2.80mm) | Normal, Standard - Top | Gold | 50.0µin (1.27µm) | ||
0 In Stock Check Lead Time | 9,000 : $1.94745 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Secure Digital - SD | 11 (9 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | - | 0.110" (2.80mm) | Normal, Standard - Top | Gold | 50.0µin (1.27µm) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Secure Digital - SD | 11 (9 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Board Guide | 0.110" (2.80mm) | Normal, Standard - Top | Gold | 19.7µin (0.50µm) |