Connectors, Interconnects | Modular Connector Jacks With Magnetics
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,325 In Stock | 1 : $4.36000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.670" (17.02mm) | Green - Green | 8 | Unshielded | Board Lock | User Selectable | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
2,386 In Stock | 1 : $6.10000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.448" (11.38mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | - | Down | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
190 In Stock | 1 : $4.73000 Cut Tape (CT) 4,800 : $2.26624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.449" (11.40mm) | Green - Orange | 8 | Shielded, EMI Finger | Board Guide | Down | Copper Alloy | Gold | - |