Connectors, Interconnects | Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : $249.62000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 3 (Power) | Military | MIL-DTL-5015 | 16-10 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Fluid Resistant | - | - | Unshielded | 23A | - | - | -55°C ~ 175°C | ||
3 In Stock | 1 : $191.66000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | Military | MIL-DTL-5015 | 16-11 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Fluid Resistant | - | - | Unshielded | 23A | - | - | -55°C ~ 175°C | ||
2 Marketplace | 1 : $181.85000 Bulk | - | Bulk | Discontinued at Digi-Key | Receptacle, Female Sockets | 4 (Power) | Military | MIL-DTL-5015 | 16-9 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | W | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Fluid Resistant | - | - | Unshielded | 13A, 23A | - | - | -55°C ~ 175°C |