Relays | Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
234 In Stock | 1 : $4.56000 Box | Box | Active | Chassis Mount | 240VAC | SPST-NC (1 Form B) | 15 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $2.17756 Box | Box | Active | Chassis Mount | 120VAC | SPST-NC (1 Form B) | 15 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $2.17756 Box | Box | Active | Chassis Mount | 24VAC | SPST-NC (1 Form B) | 15 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $2.68660 Box | Box | Active | Chassis Mount | 240VAC | SPST-NC (1 Form B) | 15 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |