Optoelectronics | LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,093 In Stock | 1 : $1.06000 Cut Tape (CT) 100 : $0.45150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | LED Module | White, Cool | 6500K | - | Linear Light Strip, Flexible | 760lm | 330mA | 25°C | 24V | 96 lm/W | - | 80 | 120° | IP20 | 5000.00mm L x 8.00mm W (50.00mm L per Segment) | 1.60mm | - | Flat | |||
19 In Stock | 1 : $48.86000 Bag | Bag | Active | LED Module | White, Cool | 6500K | - | Linear Light Strip, Flexible | 760lm | 330mA | 25°C | 24V | 96 lm/W | - | 80 | 120° | IP20 | 5000.00mm L x 10.00mm W | 1.60mm | - | Flat |