Cables, Wires - Management | Protective Hoses, Solid Tubing, Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : $445.66000 Spool | Spool | Active | Sleeving, Insulated | Convoluted - Braided | 0.500" (12.70mm) | - | Fiberglass, PVC Coated | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 130°C | Heat Resistant | Abrasion Resistant, Fray Resistant | Oil Resistant | Corrosion Resistant | - | UL VW-1 |