Cables, Wires | Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 100 : $2.90060 Spool | Spool | Active | Multi-Conductor | 3 | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.214" (5.44mm) | - | 100.0' (30.5m) | Slate | UL Style 2661 | Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
7 In Stock Value Added Item | 1 : $36.32000 Spool | Spool | Active | Multi-Conductor | 3 | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.214" (5.44mm) | - | 10.00' (3.05m) | Slate | UL Style 2661 | Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
0 In Stock Check Lead Time | 1,000 : $1.57536 Spool | Spool | Active | Multi-Conductor | 3 | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.214" (5.44mm) | - | 1000.0' (304.8m) | Slate | UL Style 2661 | Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
0 In Stock Check Lead Time | 1,000 : $2.40112 Spool | Spool | Active | Multi-Conductor | 3 | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.214" (5.44mm) | - | 500.0' (152.4m) | Slate | UL Style 2661 | Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
0 In Stock Check Lead Time | 1,000 : $6.02880 Bulk | Bulk | Active | Multi-Conductor | 3 | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.214" (5.44mm) | - | - | Slate | UL Style 2661 | Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) |