3580/10

Alpha Wire

Cables, Wires | Flat Ribbon Cables

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Grade
Qualification
Operating Temperature
Ratings
Features
3365/10
3580/10 SL005
CBL RIBN 10COND 0.05 GRAY 100'
Alpha Wire
70
In Stock
1 : $172.16000
Spool
-
Spool
Obsolete
Flat Cable
10
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.033" (0.84mm)
0.500" (12.70mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 2651
-
Showing
of 1