AONS323

Alpha & Omega Semiconductor Inc.

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-DFN
AONS32310
MOSFET N-CH 30V 60A/400A 8DFN
Alpha & Omega Semiconductor Inc.
38,504
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.85000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
60A (Ta), 400A (Tc)
4.5V, 10V
1.05mOhm @ 20A, 10V
1.8V @ 250µA
240 nC @ 10 V
±20V
15350 pF @ 15 V
-
6.2W (Ta), 400W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
8-DFN
AONS32304
MOSFET N-CH 30V 40A/140A 8DFN
Alpha & Omega Semiconductor Inc.
1,611
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.43565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
40A (Ta), 140A (Tc)
4.5V, 10V
2.3mOhm @ 20A, 10V
2.1V @ 250µA
130 nC @ 10 V
±20V
5970 pF @ 15 V
-
6.2W (Ta), 78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
8-DFN
AONS32302
MOSFET N-CH 30V 56A/220A 8DFN
Alpha & Omega Semiconductor Inc.
9,805
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.49631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
56A (Ta), 220A (Tc)
4.5V, 10V
1.35mOhm @ 20A, 10V
2.3V @ 250µA
150 nC @ 10 V
±20V
6060 pF @ 15 V
-
119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
0
In Stock
Check Lead Time
3,000 : $0.15968
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
18.5A (Ta), 32A (Tc)
4.5V, 10V
8.7mOhm @ 20A, 10V
2.25V @ 250µA
32 nC @ 10 V
±20V
1420 pF @ 15 V
-
5W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
0
In Stock
Check Lead Time
3,000 : $0.33537
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
36A (Tc)
4.5V, 10V
3.6mOhm @ 20A, 10V
2.1V @ 250µA
60 nC @ 10 V
±20V
4080 pF @ 15 V
-
6.2W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
0
In Stock
Active
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
56A (Ta), 220A (Tc)
4.5V, 10V
1.35mOhm @ 20A, 10V
2.3V @ 250µA
150 nC @ 10 V
±20V
6060 pF @ 15 V
-
6.2W (Ta), 119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
0
In Stock
Check Lead Time
3,000 : $0.57267
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
46A (Ta), 200A (Tc)
4.5V, 10V
1.7mOhm @ 20A, 10V
2V @ 250µA
175 nC @ 10 V
±20V
7900 pF @ 15 V
-
6.2W (Ta), 119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
Showing
of 7