Sensors, Transducers | Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,372 In Stock | 1 : $0.89000 Cut Tape (CT) 5,000 : $0.32562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | 2.4V ~ 10V | 8.2mV/°C | - | ±5°C | -30°C ~ 100°C | -40°C ~ 100°C | Surface Mount | 4-SMD, Flat Leads | SNT-4A | ||
15 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.33762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | 2.4V ~ 10V | 8.2mV/°C | - | ±5°C | -30°C ~ 100°C | -40°C ~ 100°C | Surface Mount | SC-82A, SOT-343 | SC-82AB | ||
0 In Stock | 3,000 : $0.29436 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | 2.4V ~ 10V | 8.2mV/°C | - | ±5°C | -30°C ~ 100°C | -40°C ~ 100°C | Surface Mount | SC-82A, SOT-343 | SC-82AB |