TPP60308

3PEAK

Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 ESOP
TPP60308-ES1R-S
STEP-DOWN DC-DC VOLTAGE CONVERTE
3PEAK
3,809
In Stock
1 : $2.26000
Cut Tape (CT)
4,000 : $0.65357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.8V
58V
3.5A
100kHz ~ 2.5MHz
No
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-ESOP
Showing
of 1