957250

3M

Connectors, Interconnects | Headers, Male Pins

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
957250-6002-AR
957250-6002-AR
CONN HEADER VERT 50POS 2MM
3M
0
In Stock
Check Lead Time
8,000 : $3.99126
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.220" (5.60mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
957250-5002-AR
957250-5002-AR
CONN HEADER R/A 50POS 2MM
3M
0
In Stock
Check Lead Time
8,000 : $4.38910
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.217" (5.51mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
957250-2000-AR-TP
957250-2000-AR-TP
CONN HEADER SMD 50POS 2MM
3M
0
In Stock
Check Lead Time
1,530 : $4.89727
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
CONN HEADER SMD 50POS 2MM
957250-2000-AR-PR
CONN HEADER SMD 50POS 2MM
3M
0
In Stock
Check Lead Time
8,000 : $4.97890
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
CONN HEADER SMD 50POS 2MM
957250-2000-AR-PT
CONN HEADER SMD 50POS 2MM
3M
0
In Stock
Check Lead Time
1,530 : $5.03751
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 5