Product Highlights
ADI's CN0569 infrared gesture recognition module offers a highly integrated optical front end that reduces the need for additional components.
Vishay's VEML6031X00 ambient light sensor features a highly sensitive photodiode, low noise amplifier, 16-bit ADC, and infrared (IR) channel.
Vishay's K857PE silicon PIN photodiode is offered in an SMD package and is qualified for automotive applications.
ams OSRAM's AS7343 spectral sensor is optimized for reflective, transmissive, and emissive measurements.
ams OSRAM's time-of-flight sensor is offered in a single, modular package with associated VCSEL.
Banner Engineering's Q4X series photoelectric sensors detect across a variety of target colors, materials, and surfaces based on distance.
Banner Engineering's Q5X background suppression laser is a powerful, problem-solving sensor in a cost-effective industry-standard rectangular housing.
Rosenberger's LC compact uniboot connector patch cords for both enterprise and datacenter applications are reliable and easy to install.
Molex delivers an extensive product portfolio including LED displays, industrial controllers and more, providing support for a wide range of IoT opportunities.
Specifically designed for long-range, multitarget measurements, STMicroelectronics' VL53L4CX provides very accurate distance measurements up to 6 m.
Seeed’s NVIDIA® Jetson one-stop platforms enhance the development of artificial intelligence (AI), Edge computing, and various industrial embedded applications.
STMicroelectronics' VL53L4CD ToF proximity sensor provides very accurate distance measurements from only 1 mm up to 1200 mm with 18° field-of-view (FoV).
Intel's silicon photonics optical transceiver 400G DR4+ QSFP-DD offers compatibility with single-mode fiber connectors and cable infrastructures.
Amphenol Fiber Systems International (AFSI) offers the Lumiére fiber optic terminus for commercial airframe, avionics, and aerospace applications.
Excelitas' CIPRMs come in a robust casing with flange mounting holes to secure the module to working surfaces or platforms.
Bulgin's Buccaneer 4000 and 6000 series circular fiber connectors are suitable for use in server room engineering, marine, aviation, and rail applications.
SICK’s TiM1xx 2D LIDAR sensors with HDDM+ technology ensure reliable object detection and maximum machine availability even under difficult conditions.
Advantech’s SFP optical transceivers are available in myriad fiber and copper that can fit a wide variety of different applications.
Bel’s 12 fiber cable is rated to 40 Gpbs for use as QSFP transceivers in IoT, server farms, and data centers.
TE Connectivity's multi-fiber cable assemblies provide high signal and data connectivity through only one cable to connect multiple units in the field.