USD

Ultra-Compact EME05 Series of Medical Power Supplies

XP Power’s miniature PCB-mount 5 W AC-DC power supply meets international medical safety standards

Image of XP Power's Ultra-Compact ECE05 SeriesXP Power introduces the EME05 series of ultra-compact, single output, 5 W AC-DC power supplies. Believed to be one of the smallest 5 W supplies on the market and available in either an encapsulated or open frame mechanical format, the EME05 measures just 35.6 mm x 23.7 mm x 17.6 mm, taking up minimal space in the end application.

The EME05 is approved to the 3rd edition of the international medical safety standards EN60601-1:2006 and ANSI/AAMI ES60601-1:2005. The device provides a reinforced (double) insulation with 4000 VAC input/output isolation and two means of patient protection (2 x MOPP).

The convection-cooled series provides eight single-output models covering all the popular nominal outputs from 3.3 VDC to 48 VDC. A peak load capability allows up to 130% of the rated output power to be available for up to 30 seconds. This is ideal for accommodating application start-up where a higher load is required for a relatively short period. This approach allows a designer to save valuable board space and cost rather than having to specify a higher rated and potentially larger power supply in order to meet peak loads.

The EME05 has universal input and offers full power across the complete input range of 90 VAC to 264 VAC without any derating. All models offer Class II construction so no earth/ground connection is required. The units meet the EN55011 Class B EMI standard for conducted and radiated emissions. No additional filtering components are required, saving PCB space and BOM costs.

Capable of delivering full power up to +50°C and operate across a wide temperature range from -25°C to +70°C, the EME05 can be used in most environments without the need for any additional heat sinking or forced airflow.

Features
  • Compact size
  • Medical approvals
  • 2 x MOPP
  • Single outputs from 3.3 V to 48 V
  • PCB-mount 
  • Encapsulated and open frame
  • Class II
  • Peak load capability
  • 3-year warranty

Ultra Compact EME05 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
AC/DC CONVERTER 5V 5WEME05US05AC/DC CONVERTER 5V 5W558 - ImmediateView Details
AC/DC CONVERTER 12V 5WEME05US12AC/DC CONVERTER 12V 5W265 - ImmediateView Details
AC/DC CONVERTER 24V 5WEME05US24AC/DC CONVERTER 24V 5W133 - ImmediateView Details
AC/DC CONVERTER 3.3V 5WEME05US03AC/DC CONVERTER 3.3V 5W69 - ImmediateView Details
AC/DC CONVERTER 36V 5WEME05US36AC/DC CONVERTER 36V 5W55 - ImmediateView Details
AC/DC CONVERTER 9V 5WEME05US09AC/DC CONVERTER 9V 5W33 - ImmediateView Details
AC/DC CONVERTER 15V 5WEME05US15AC/DC CONVERTER 15V 5W1 - ImmediateView Details
AC/DC CONVERTER 48V 5WEME05US48AC/DC CONVERTER 48V 5W0View Details
AC/DC CONVERTER 3.3V 5WEME05US03-PAC/DC CONVERTER 3.3V 5W0View Details
AC/DC CONVERTER 5V 5WEME05US05-PAC/DC CONVERTER 5V 5W0View Details
Published: 2016-10-14