USD

XVF3510 VocalFusion® Development Kit for Amazon AVS

XMOS’ development kit has an automatic delay estimator which adjusts audio reference signal latency dynamically

Image of XMOS XVF3510 VocalFusion Development Kit for Amazon AVS XMOS' XK-VF3510-L71-AVS development kit for Amazon Alexa voice service (AVS) has a two-mic turnkey solution with far-field voice capture and close-range precision. The interference canceller nulls point-noise to cancel out typical noise in the soundscape. Stereo acoustic echo cancellation suppresses unwanted speaker echo and enables barge-in across audio playing from the device while noise suppression removes background noise from other devices. The automatic delay estimator adjusts audio reference signal latency dynamically, ensuring the acoustic echo cancellation algorithms deliver a smooth, real-time barge-in experience.

Please note: this kit requires Raspberry Pi 3 to run AVS SDK and sensory TrulyHandsFree wake-word engine, plus an Alexa developer account.

Features

  • XVF3150 processor base board
  • XVF3510 voice processor
  • Micro-USB connector for power and USB device connectivity
  • Low jitter audio quality clock
  • Line-in port
  • xTAG interface for JTAG debug
  • Dual microphone array daughter board; 2x Infineon IM69D130 PDM (pulse density modulation) MEMS microphones (71 mm inter-mic spacing)
  • Adapter board and Raspberry Pi HAT
  • I²S audio and I²C connectivity
  • 24-bit stereo DAC
  • Four user-controlled buttons and two LEDs
  • Interference canceller
  • Noise suppression
  • Automatic delay estimator control (ADEC)
  • Automatic gain control (AGC)

XVF3510 IC

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC VPU VOCALFUSION VOICE 60QFNXVF3510-QF60-CIC VPU VOCALFUSION VOICE 60QFN0View Details

XVF3510 Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
KIT DEV 3510 VOCALFUSION AMAZONXK-VF3510-L71-AVSKIT DEV 3510 VOCALFUSION AMAZON16 - ImmediateView Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
MICROPHONE MEMS DIGITAL PDM OMNIIM69D130V01XTSA1MICROPHONE MEMS DIGITAL PDM OMNI996 - ImmediateView Details
RASPBERRY PI 3 MOD B+ BCM2837B0RASPBERRY PI 3 MODEL B+RASPBERRY PI 3 MOD B+ BCM2837B00View Details
RASPBERRY PI 3 MOD A+ BCM2837B0RASPBERRY PI 3 A+RASPBERRY PI 3 MOD A+ BCM2837B01828 - ImmediateView Details
Published: 2019-11-19