USD

ZIF Connector WR-FPC

Würth Electronics and Digi-Key introduce the ZIF connector WR-FPC

Image of Wurth's ZIF WR-FPCAs the demand for higher density in electronic equipment increases, the use of Flexible Flat Cable (FFC) or Flexible Printed Circuits (FPC) to reduce size, weight and assembly costs has expanded. Wurth Electronics offers ZIF connectors that are increasingly common in several applications, especially where a connection to a small display or keyboard is needed. ZIF connectors have been developed to meet a high number of requirements like low profile, light-weight, secure and removable connection.

Features
  • 0.5 & 1.0 mm pitch
  • Horizontal top & bottom entry, as well as vertical entry
  • SMT technology : T&R packed to comply with pick & place machine
  • 4 to 50pins
  • Nickel underlayer plated & Tin plated
  • Phosphor bronze contact for a better elasticity

ZIF connector WR-FPC

ImageManufacturer Part NumberDescriptionAvailable Quantity
CONN FPC TOP 6POS 1.00MM R/A68610614122CONN FPC TOP 6POS 1.00MM R/A2583 - ImmediateView Details
CONN FPC TOP 8POS 1.00MM R/A68610814122CONN FPC TOP 8POS 1.00MM R/A1607 - ImmediateView Details
CONN FPC BOTTOM 8POS 0.50MM R/A68710814522CONN FPC BOTTOM 8POS 0.50MM R/A5512 - ImmediateView Details
CONN FPC BOTTOM 24POS 0.50MM R/A68712414522CONN FPC BOTTOM 24POS 0.50MM R/A1704 - ImmediateView Details
CONN FFC BTM 10POS 1MM SMD R/A686110183522CONN FFC BTM 10POS 1MM SMD R/A5498 - ImmediateView Details
CONN .5MM HORZ BOTTOM SMD 20POS687120149022CONN .5MM HORZ BOTTOM SMD 20POS4670 - ImmediateView Details
CONN .5MM HORZ BOTTOM SMD 40POS687140149022CONN .5MM HORZ BOTTOM SMD 40POS2304 - ImmediateView Details
CONN .5MM HORZ BOTTOM SMD 50POS687150149022CONN .5MM HORZ BOTTOM SMD 50POS2405 - ImmediateView Details
CONN FPC VERT 50POS 0.50MM SMD687350124422CONN FPC VERT 50POS 0.50MM SMD2090 - ImmediateView Details
CONN FFC FPC 14POS 0.5MM R/A687114182122CONN FFC FPC 14POS 0.5MM R/A3500 - ImmediateView Details
CONN FFC FPC 14POS 0.5MM R/A687114182122CONN FFC FPC 14POS 0.5MM R/A4897 - ImmediateView Details
CONN FFC FPC 14POS 0.5MM R/A687114182122CONN FFC FPC 14POS 0.5MM R/A4897 - ImmediateView Details
CONN FFC FPC 28POS 0.5MM R/A687128182122CONN FFC FPC 28POS 0.5MM R/A6825 - ImmediateView Details
CONN FFC FPC 18POS 0.5MM R/A687118182122CONN FFC FPC 18POS 0.5MM R/A4960 - ImmediateView Details
WR-FPC_1.00 MM SMT HORIZONTAL LI686104188622WR-FPC_1.00 MM SMT HORIZONTAL LI2944 - ImmediateView Details
WR-FPC_1.00 MM SMT HORIZONTAL LI686106188622WR-FPC_1.00 MM SMT HORIZONTAL LI2979 - ImmediateView Details
WR-FPC_1.00 MM SMT VERTICAL LIF686108188822WR-FPC_1.00 MM SMT VERTICAL LIF1900 - ImmediateView Details
WR-FPC_1.00 MM SMT HORIZONTAL LI686108188622WR-FPC_1.00 MM SMT HORIZONTAL LI2964 - ImmediateView Details
WR-FPC_1.00 MM SMT VERTICAL LIF686109188822WR-FPC_1.00 MM SMT VERTICAL LIF1900 - ImmediateView Details
WR-FPC_1.00 MM SMT HORIZONTAL LI686109188622WR-FPC_1.00 MM SMT HORIZONTAL LI3000 - ImmediateView Details
Published: 2012-09-11