u-mation Kits

Weidmüller's kits pave the way to the Industrial IoT with an optimally coordinated portfolio of modern automation hardware

Image of Weidmüller u-mation KitsWeidmüller's u-mation paves the way to the Industrial IoT. With an optimally coordinated portfolio of modern automation hardware, innovative engineering, and visualization software, individually scalable digitalization and automation solutions are possible. Optimize all process levels from sensor to Cloud and create future-proof foundations for more efficient production concepts.

Turn any browser into an engineering platform with the web-based control software u-create web. Along with the u-control 2000 control hardware, these kits enable intuitive and location-independent programming individual units or machine parts. The implementation is straightforward: just connect the u-control 2000 to a PC, open a browser, and type the IP address to access limitless possibilities.

u-control comes with preinstalled software:

  • u-create WEB for programming and hardware configuration
  • u-create visu to create visualization screen
  • Connect to all standard Cloud solutions, such as Microsoft Azure (Certified), Amazon Cloud Services (AWS) and IBM Cloud (Watson) through Node-RED

u-remote offers complete freedom to create a flexible I/O architecture:

  • Real-time data transmission
  • Diagnostics via integrated web server
  • Connection up to 64 I/O modules
  • Separate I/O supply up to 10 A

U-Mation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IIOT CONTROLLER WITH DIGITAL IO7940111686IIOT CONTROLLER WITH DIGITAL IO5 - ImmediateView Details
MODBUS TCP REMOTE IO WITH DIGITA7940111684MODBUS TCP REMOTE IO WITH DIGITA5 - ImmediateView Details
ETHERNET IP REMOTE IO WITH DIGIT7940111685ETHERNET IP REMOTE IO WITH DIGIT5 - ImmediateView Details
Published: 2020-10-07