Surface Temperature Sensor

VersaSense presents a sensor that detects the temperature of a surface it is attached to

Image of VersaSense MicroPnP Surface Temperature SensorThe S15 surface temperature sensor from VersaSense detects the temperature of a surface it is attached to using a Type K thermocouple.  Peripherals are self-identifying sensors and actuators that connect to wireless devices to provide plug-and-play sensing and control.

The software automatically installs and configures all drivers, eliminating the cost and complexity of deploying an IoT network. Note: only one peripheral of each type may be connected to a wireless device. The surface temperature sensor supports temperature sensing of objects with large temperature ranges.

Applications

  • Monitoring of heating, ventilation, and air conditioning (HVAC)
  • Monitoring the temperature of: ovens, freezers, 3D printers, and refrigerators
  • Monitoring heat production of stoves and radiators

Surface Temperature Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
S15 datasheet linkSURFACE TEMP SENSOR MODULES15SURFACE TEMP SENSOR MODULE48 - Immediate
S15 product page link
English  |  Español
Published: 2017-05-16