TB67S109AFTG Stepping Motor Driver IC

Toshiba offers the highly flexible and power capable bipolar stepper motor control driver

Image of Toshiba's TB67S109AFTG Stepping Motor Driver ICTB67S109AFTG is Toshiba’s flagship 50 V/4 A bipolar stepper motor control driver with 32 micro-stepping, advanced mixed decay optimum switching mode, and various protection functions that are excellent for a wide range of 12 V to 36 V precision motor control applications with evaluation board is available at Digikey. Toshiba also offers a pin-to-pin compatible 50 V/2 A version, TB67S269FTG, and 50 V/4 A 4-step version TB67S102AFTG which provide cost-performance alternatives for designers.

Features

  • Highly integrated stepper motor control driver
  • High power 50 V/4 A
  • Selectable micro-stepping up to 32-step for smooth and quiet operation
  • Advanced dynamic mixed signal decay allows fast operation
  • Simple clock interface control
  • Overtemperature, overcurrent, and power on reset protections
  • Two package options: QFN48 7 mm x 7 mm and HTSSOP48
  • Pin-to-pin compatible with lower power version TB67S269FTG
  • Pin-to-pin compatible with 4 micro-stepping version TB67S102AFTG
 Applications
  • General purpose precision stepper motor applications
  • Laser printers
  • InkJet printers
  • 3D printers
  • Label printers
  • Card printers
  • Receipt printers
  • Ticket printers
  • Scanners
  • Industrial machines
  • ATMs
  • Vending machines
  • CNC machines
  • Robotics
  • Surveillance cameras

TB67S109AFTG Stepping Motor Driver IC

ImageManufacturer Part NumberDescriptionMotor Type - StepperFunctionOutput ConfigurationAvailable QuantityView Details
TB67S109AFTG,EL datasheet linkIC STEP MOTOR DRVR PAR 48WQFNTB67S109AFTG,ELIC STEP MOTOR DRVR PAR 48WQFNBipolarDriver - Fully Integrated, Control and Power StageHalf Bridge (4)20827 - Immediate
TB67S109AFTG,EL product page link

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TB67S269FTG datasheet linkIC MOTOR DVR BIPO STEP 48WQFNTB67S269FTGIC MOTOR DVR BIPO STEP 48WQFN0TB67S269FTG product page link
TB67S102AFTG,EL datasheet linkIC STEP MOTOR DRVR PAR 48WQFNTB67S102AFTG,ELIC STEP MOTOR DRVR PAR 48WQFN7800 - Immediate
TB67S102AFTG,EL product page link
Published: 2017-08-16