5G NB-IoT Low-Power Cellular Developer Starter Kit

Thales' DevKit and Qoitech’s Arc power analyzer are combined in one starter kit

Image of Thales' DevKit ENS22-E NB-IoT and Qoitech’s Otii Arc Power Analyzer Kit Combination Thales and Qoitech have combined their products into starter kits that offer easy setup for evaluation and prototyping of narrowband IoT (NB-IoT) connectivity and its energy consumption.

Thales' DEVKIT ENS22-E NB-IOT is an easy-to-configure starter kit with an NB-IoT module that supports major operators in Europe and APAC regions where NB-IoT technology has already been well-deployed. This powerful development board allows users to quickly test prototypes in a laboratory environment, providing cellular connectivity as well as various control functions over standard AT command interfaces. External peripherals like sensors, actuators, or additional interfaces to external applications are easily connected to all accessible module lines via pin headers. Thales' DevKit ENS22 is configured to work with the Otii Arc, using a dedicated cable that is included in the package. Check out the configuration details on the related "Low Power Modes of Cellular LPWA" video.

Qoitech's OTII-ARC-001 is a multitool, power analyzer, power supply, and log sync, all in one package. Designed for everyday use on any developer's desktop, Otii is compact, portable, and quiet, yet comprehensive in the technical features needed for the energy optimization of battery-driven devices. One of the most prominent features of Otii Arc is its ability to display current and voltage measurements in real-time, enabling analysis of an energy profile synced to device UART logs. Otii Arc can be upgraded with Otii Toolboxes; software addons that elevate the instrument into specialized tools such as a battery profiler and simulator or automation tool. Otii Arc can be used in development, test and verification, quality assurance and maintenance (for example as part of continuous integration set-up), and technical sales.

DEVKIT ENS22-E NB-IOT Features

  • UART via USB VCP
  • Direct module signal access with complete interruption for deep level investigation
  • Real module current consumption measurement; no additional leakage current
  • Powered via USB or external devices
  • Adjustable module supply level 3.1 V to 4.2 V
  • Further supported interfaces: I²C, ASC1/SPI, and GPIO
  • Clear and easy concept for usage and signaling
  • QR code scanning leads users to all the information necessary for usage

OTII-ARC-001 Power Analyzer Features

  • Quick install, plug-and-play setup; start measuring in less than a minute (app for Ubuntu, Windows, and macOS)
  • Continuous system-level current and voltage measurements
  • Current auto-range of 0.5 µA to 5 A with a sample rate of up to 4 ksps
  • Subsystem current and voltage measurements via ADC in the expansion port
  • Power supply with an output voltage range of 0.5 V to 3.75 V when USB-powered; up to 5 V when powered with optional DC adapter
  • Measurements are continuously synchronized with UART debug logs from the device under test
  • Real-time analysis; scroll, zoom, and select parts of the current consumption and debug logs while measuring
  • Record and compare multiple recordings
Applications
  • Prototyping
  • IoT device development

5G NB-IoT Low-Power Cellular Developer Starter Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
NB-IOT DEV KIT WITH ENS22 MODULEDEVKIT ENS22-E NB-IOTNB-IOT DEV KIT WITH ENS22 MODULE41 - ImmediateView Details
OTII SOLUTION ARC + STD LICENSEOTII-ARC-001OTII SOLUTION ARC + STD LICENSE150 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 9V 18WVER18US090-JAAC/DC WALL MOUNT ADAPTER 9V 18W578 - ImmediateView Details
RIBBON CBL 40-WIRE FEM/FEM 20CMMIKROE-2313RIBBON CBL 40-WIRE FEM/FEM 20CM332 - ImmediateView Details
TEST LEAD BANANA TO SOCKET 244771-24-0TEST LEAD BANANA TO SOCKET 24"66 - ImmediateView Details
TEST LEAD BANANA TO SOCKET 244771-24-2TEST LEAD BANANA TO SOCKET 24"47 - ImmediateView Details

Low-Power Cellular Developer Starter Kit - Industrial (socket variant, module sold separately)

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CINTERION LGA DEVKIT SMALL/MEDLGA DevKit SMCINTERION LGA DEVKIT SMALL/MED187 - ImmediateView Details
CINTERION LGA DEVKIT SCKT S/M/LLGA Socket SMLCINTERION LGA DEVKIT SCKT S/M/L182 - ImmediateView Details
OTII SOLUTION ARC + STD LICENSEOTII-ARC-001OTII SOLUTION ARC + STD LICENSE150 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 9V 18WVER18US090-JAAC/DC WALL MOUNT ADAPTER 9V 18W578 - ImmediateView Details
RIBBON CBL 40-WIRE FEM/FEM 20CMMIKROE-2313RIBBON CBL 40-WIRE FEM/FEM 20CM332 - ImmediateView Details
TEST LEAD BANANA TO SOCKET 244771-24-0TEST LEAD BANANA TO SOCKET 24"66 - ImmediateView Details
TEST LEAD BANANA TO SOCKET 244771-24-2TEST LEAD BANANA TO SOCKET 24"47 - ImmediateView Details

Low-Power Cellular Developer Starter Kit - Industrial Plus (socket variant, module sold separately)

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LGA DEV KIT LARGELGA DevKit LLGA DEV KIT LARGE188 - ImmediateView Details
CINTERION LGA DEVKIT SCKT S/M/LLGA Socket SMLCINTERION LGA DEVKIT SCKT S/M/L182 - ImmediateView Details
OTII SOLUTION ARC + STD LICENSEOTII-ARC-001OTII SOLUTION ARC + STD LICENSE150 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 9V 18WVER18US090-JAAC/DC WALL MOUNT ADAPTER 9V 18W578 - ImmediateView Details
RIBBON CBL 40-WIRE FEM/FEM 20CMMIKROE-2313RIBBON CBL 40-WIRE FEM/FEM 20CM332 - ImmediateView Details
TEST LEAD BANANA TO SOCKET 244771-24-0TEST LEAD BANANA TO SOCKET 24"66 - ImmediateView Details
TEST LEAD BANANA TO SOCKET 244771-24-2TEST LEAD BANANA TO SOCKET 24"47 - ImmediateView Details
Published: 2020-08-18