USD

TPS62088 Step-Down Converters

Texas Instruments' TPS62088 tiny 6-pin 3 A step-down converters are available in a 1.2 mm x 0.8 mm WCSP package

Image of Texas Instruments' TPS62088 Step-Down ConvertersTexas Instruments' TPS62088 devices are high-frequency synchronous step-down converters optimized for small solution size and high efficiency. With an input voltage range of 2.4 V to 5.5 V, common battery technologies are supported. At medium to heavy loads, the converter operates in PWM mode and automatically enters power save mode operation at light load to maintain high efficiency over the entire load current range. The 4 MHz switching frequency allows TPS62088 to use small external components. Together with its DCS-Control™ architecture, excellent load transient performance and output voltage regulation accuracy are achieved. Other features like over current protection, thermal shutdown protection, active output discharge, and power good are built-in. The devices are available in a 6-pin WCSP package.

Features
  • DCS-Control topology
  • Up to 95% efficiency
  • 26 mΩ and 26 mΩ internal power MOSFETs
  • 2.4 V to 5.5 V input voltage range
  • 4 µA operating quiescent current
  • 1% output voltage accuracy
  • 4 MHz switching frequency
  • Power save mode for light load efficiency
  • 100% duty cycle for lowest dropout
  • Active output discharge
  • Power good output
  • Thermal shutdown protection
  • Hiccup short-circuit protection
  • Available in 0.8 mm x 1.2 mm x 0.5 mm 6-pin WCSP
  • Supports 12 mm2 solution size
  • Supports <0.6 mm height solution
Applications
  • Solid-state drives
  • Wearable products
  • Smart phones
  • Camera modules
  • Optical modules

TPS62088 Step-Down Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC REG BUCK 0.6V 3A 6DSBGATPS62088YFPTIC REG BUCK 0.6V 3A 6DSBGA4705 - ImmediateView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EVAL BOARD FOR TPS62088TPS62088EVM-814EVAL BOARD FOR TPS620884 - ImmediateView Details
Published: 2018-02-21