DE10-Nano Development Kit

Terasic's DE10-Nano development kit is the perfect development platform to experience the benefits of a Cyclone® V SoC FPGA

Image of Terasic's DE10-Nano The Terasic DE10-Nano development kit, featuring an Intel® Cyclone® V SoC FPGA, is a robust hardware design platform for makers, educators, and IoT system developers. Intel SoC FPGAs combine the familiarity of an Arm® processor with the flexibility of programmable logic. The board includes two 40-pin general purpose expansion headers and an Arduino® (Uno R3) header to support a wide range of sensors, controllers, and displays. All the tools, software, and examples you need to begin your design is either in the box, or free for download. The DE10-Nano development board is equipped with high-speed DDR3 memory, analog-to-digital capabilities, Ethernet networking, and much more that promises many exciting applications.

The DE10-Nano development kit contains all the tools needed to use the board in conjunction with a computer that runs the Microsoft Windows XP or later.

Features
  • FPGA Device
    • Cyclone® V SE 5CSEBA6U23I7 device (110 K LEs)
    • Serial configuration device - EPCS128
    • USB-Blaster II onboard for programming; JTAG mode
    • HDMI TX, compatible with DVI 1.0 and HDCP v1.4
    • Two push-buttons
    • Four slide switches
    • Eight green user LEDs
    • Three 50 MHz clock sources from the clock generator
    • Two 40-pin expansion headers
    • One Arduino expansion header (Uno R3 compatibility), can be connected with Arduino shields
    • One 10-pin analog input expansion header (shared with Arduino Analog input)
    • A/D converter, 4-pin SPI with FPGA
  • HPS (Hard Processor System)
    • 800 MHz dual-core ARM Cortex-A9 processor
    • 1 GB DDR3 SDRAM (32-bit data bus)
    • 1 Gigabit Ethernet PHY with RJ45 connector
    • USB OTG port, USB micro-AB connector
    • Micro SD card socket
    • Accelerometer (I2C interface + interrupt)
    • UART to USB, USB Mini-B connector
    • Warm reset button and cold reset button
    • One user button and one user LED
    • LTC 2x7 expansion header
Applications
  • Computers
  • Broadcast
  • Consumer
  • Industrial
  • Medical
  • Military
  • Test and measurement
  • Wireline
  • Automotive

Featured Daughter Card: The Terasic servo motor kit adds motor control to perform precise angular operations with your DE-10 Nano Kit. The Cyclone V SoC enables the board to control up to 24 servo motors. The kit includes a servo motor, a servo motor card, an expansion cable, and a configuration CD-ROM. Download the free reference design to get started.

Image of Terasic's InnovateFPGA - Start the next design revolution!

DE10-Nano

ImageManufacturer Part NumberDescriptionTypeFor Use With/Related ProductsContentsAvailable QuantityView Details
DE10-NANO CYCLONE V SE SOC KITP0496DE10-NANO CYCLONE V SE SOC KITFPGACyclone V SEBoard(s), Cable(s), Power Supply0View Details

Featured: Servo Motor Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SERVO MOTOR KITP0288SERVO MOTOR KIT8 - ImmediateView Details

Related Product

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC SOC CORTEX-A9 800MHZ 672UBGA5CSEBA6U23I7NIC SOC CORTEX-A9 800MHZ 672UBGA0View Details

Daughter Cards

ImageManufacturer Part NumberDescriptionTypeFunctionContentsAvailable QuantityView Details
MODULE DIGITAL CAMERA 5MP (D5M)P0001MODULE DIGITAL CAMERA 5MP (D5M)SensorCameraBoard(s)0View Details
BOARD ADAPTER HSMC TO GPIOP0033BOARD ADAPTER HSMC TO GPIOInterfaceHigh Speed Mezzanine/Terasic Connector (HSMC/HSTC)Board(s)27 - ImmediateView Details
D8M-GPIO 8MP DIGITAL CAMERA PACKP0447D8M-GPIO 8MP DIGITAL CAMERA PACKSensorCameraBoard(s), Cable(s)14 - ImmediateView Details
Published: 2017-04-14