USD

Z50 DALI-2 LUMAWISE Drive LED Holder

TE Connectivity’s Z50 DALI-2 LED holder creating a more aesthetically pleasing lighting solution

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 allows luminaire designers to remove driver boxes from spotlighting and track lighting, creating a more aesthetically pleasing lighting solution. These holders bring integrated functionality to the already successful Zhaga inspired range of LED holders. The LUMAWISE drive LED holder Type Z50 DALI-2 can be controlled with the DALI protocol. DALI lamp fixtures are intelligent, dimmable, and can be controlled, monitored, and maintained using a two-wire global IEC 62386 open standards communication protocol.

Features
  • Achieve an elegant luminaire design through a driver on board solution
  • Designed to meet the requirements of Zhaga Book 12
  • Provides thermal and electrical connection to four different chip-on-board (COB) sizes
  • Achieve design flexibility with an LED holder available with four different current outputs
  • Obtain added functionality with DALI control
Applications
  • Track lighting
  • Spotlighting
  • Downlights

LUMAWISE Drive DALI 2.0 350 Output Current (mA)

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LUMAWISE DRIVE Z50 DALI 0.35A 242316511-1LUMAWISE DRIVE Z50 DALI 0.35A 2420 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 0.35A 202316511-2LUMAWISE DRIVE Z50 DALI 0.35A 2020 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 0.35A 192316511-3LUMAWISE DRIVE Z50 DALI 0.35A 1920 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 0.35A 162316511-4LUMAWISE DRIVE Z50 DALI 0.35A 1620 - ImmediateView Details

LUMAWISE Drive DALI 2.0 500 Output Current (mA)

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LUMAWISE DRIVE Z50 DALI 0.5A 24X1-2316511-1LUMAWISE DRIVE Z50 DALI 0.5A 24X20 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 0.5A 20X1-2316511-2LUMAWISE DRIVE Z50 DALI 0.5A 20X20 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 0.5A 19X1-2316511-3LUMAWISE DRIVE Z50 DALI 0.5A 19X20 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 0.5A 16X1-2316511-4LUMAWISE DRIVE Z50 DALI 0.5A 16X20 - ImmediateView Details

LUMAWISE Drive DALI 2.0 700 Output Current (mA)

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LUMAWISE DRIVE Z50 DALI 0.7A 24X2-2316511-1LUMAWISE DRIVE Z50 DALI 0.7A 24X20 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 0.7A 20X2-2316511-2LUMAWISE DRIVE Z50 DALI 0.7A 20X20 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 0.7A 19X2-2316511-3LUMAWISE DRIVE Z50 DALI 0.7A 19X20 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 0.7A 16X2-2316511-4LUMAWISE DRIVE Z50 DALI 0.7A 16X20 - ImmediateView Details

LUMAWISE Drive DALI 2.0 1050 Output Current (mA)

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LUMAWISE DRIVE Z50 DALI 1.05A 243-2316511-1LUMAWISE DRIVE Z50 DALI 1.05A 2420 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 1.05A 203-2316511-2LUMAWISE DRIVE Z50 DALI 1.05A 2020 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 1.05A 193-2316511-3LUMAWISE DRIVE Z50 DALI 1.05A 1920 - ImmediateView Details
LUMAWISE DRIVE Z50 DALI 1.05A 163-2316511-4LUMAWISE DRIVE Z50 DALI 1.05A 1620 - ImmediateView Details
Published: 2019-09-09