HCM250/HCM350/HBPR Heavy-Duty Connectors

TE Connectivity AMP's heavy-duty connectors have excellent and reliable performance in harsh environments

Image of TE Connectivity AMP HMC250/HMC350/HBPR Heavy Duty ConnectorsHeavy-duty connectors (HDC) from TE Connectivity (TE) have excellent and reliable performance in harsh environments. They are mainly used for data, signal, or power connection between different devices or functional units. The modular and standard interface can maximize application efficiency. Heavy-duty connectors can be widely used in different industrial environments.

TE’s HCM high-current series together with IP68 hoods/housings can easily satisfy the high current requirements in harsh environments. The HCM series has a maximum current of up to 350 A, the contact position is selectable from 1 to 4, and the IP68 housing can provide a stable and reliable environmental protection (salt-spraying time of up to 500 hours is provided). This solution can easily meet the customer’s high current needs in harsh environments.

Key Benefits

  • Achieve longer service life due to reliable aluminum alloy housing with durable structure
  • Providing reliable connection in harsh outdoor environments with IP68 protection degree
  • IP68 EMC series housing with salt spraying resistance of up to 500 hours for a reliable connection in harsh environments
  • Provide abundant connection solutions to satisfy different kinds of customer requirements
  • Following the EU guidelines as the product is RoHS compliant

HCM250 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
T2192502035-000T2192502035-000T2192502035-00020 - ImmediateView Details
T2192502050-000T2192502050-000T2192502050-00020 - ImmediateView Details
T2192502070-000T2192502070-000T2192502070-00020 - ImmediateView Details

HCM350 Connectors

ImageManufacturer Part NumberDescriptionPin or SocketWire GaugeAvailable QuantityView Details
T2193501035-000T2193501035-000T2193501035-000Pin35mm²8 - ImmediateView Details
T2193501050-000T2193501050-000T2193501050-000Pin50mm²8 - ImmediateView Details
T2193501070-000T2193501070-000T2193501070-000Pin70mm²8 - ImmediateView Details
T2193501095-000T2193501095-000T2193501095-000Pin95mm²8 - ImmediateView Details
T2193501120-000T2193501120-000T2193501120-000Pin120mm²8 - ImmediateView Details
T2193502035-000T2193502035-000T2193502035-000Socket35mm²8 - ImmediateView Details

HBPR Connectors

ImageManufacturer Part NumberDescriptionConnector TypeStyleSizeAvailable QuantityView Details
CONN HOOD SIDE ENTRY SZH6B M25H6BPR-TSH-M25-EMC-CCONN HOOD SIDE ENTRY SZH6B M25HoodSide EntryH6B20 - ImmediateView Details
CONN HOOD SIDE ENTRY SZH16B M32H16BPR-TSH-M32-EMC-CCONN HOOD SIDE ENTRY SZH16B M32HoodSide EntryH16B18 - ImmediateView Details
CONN HOOD SIDE ENTRY SZH16B M32H16BPR-TSHC-M32-EMC-CCONN HOOD SIDE ENTRY SZH16B M32HoodSide EntryH16B26 - ImmediateView Details
CONN HOOD TOP ENTRY SZH24B M32H24BPR-TGH-M32-EMC-CCONN HOOD TOP ENTRY SZH24B M32HoodTop EntryH24B18 - ImmediateView Details
CONN HOOD TOP ENTRY SZH24B M40H24BPR-TGHC-M40-EMC-CCONN HOOD TOP ENTRY SZH24B M40HoodTop EntryH24B20 - ImmediateView Details
CONN BASE BOTTOM SZH6BH6BPR-AGC-EMC-CCONN BASE BOTTOM SZH6BBase - Panel MountBottom EntryH6B48 - ImmediateView Details
Published: 2019-04-11