USD

Split Banding Rings

TE Connectivity's 2-piece design uses a high-performance engineering plastic that snaps together providing an excellent mechanical joint

Image of TE Connectivity's Split Banding RingsTE Connectivity’s (TE) split banding ring provides a lightweight, rugged, reliable electrical termination where braid sock, individual, or a combination of screen braids are required to be terminated away from the backshell. The two-piece design uses a high-performance engineering plastic that snaps together providing an excellent mechanical joint, including protection of the cable harness under the terminated area. Its versatility allows the use of TE’s standard band strap as well as strain relief and shield termination products, including solder devices and heat shrink molded shapes.

Features
  • Utilizes high-performance engineering plastic
  • Two-piece snap-lock design is quick and simple to install
  • When used with a TE band strap, this product offers both a highly reliable electrical termination and an outstanding mechanical joint
Target Markets
  • Military and commercial avionics
  • Military ground vehicles
  • C4ISR
  • Radar systems

Split Banding Rings

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SHIELD TERMINATION SPLIT RINGBND-SR-04SHIELD TERMINATION SPLIT RING50 - ImmediateView Details
SHIELD TERMINATION SPLIT RINGBND-SR-06SHIELD TERMINATION SPLIT RING50 - ImmediateView Details
SHIELD TERMINATION SPLIT RINGBND-SR-08SHIELD TERMINATION SPLIT RING50 - ImmediateView Details
SHIELD TERMINATION SPLIT RINGBND-SR-10SHIELD TERMINATION SPLIT RING50 - ImmediateView Details
SHIELD TERMINATION SPLIT RINGBND-SR-12SHIELD TERMINATION SPLIT RING50 - ImmediateView Details
SHIELD TERMINATION SPLIT RINGBND-SR-14SHIELD TERMINATION SPLIT RING50 - ImmediateView Details
SHIELD TERMINATION SPLIT RINGBND-SR-16SHIELD TERMINATION SPLIT RING50 - ImmediateView Details
SHIELD TERMINATION SPLIT RINGBND-SR-18SHIELD TERMINATION SPLIT RING50 - ImmediateView Details
Published: 2019-11-08