USD

EYSHSNZWZ Bluetooth® Low Energy Module

TAIYO YUDEN’s ultra-small Bluetooth low energy module is only 3.25 × 8.55 × 0.9 mm and features Nordic’s nRF52832 SoC and integrated high performance PCB antenna

Image of Taiyo Yuden's EYSHSNZWZ nRF52 ModuleTAIYO YUDEN's EYSHSNZWZ Bluetooth low energy module is an ultra-small Bluetooth 5 ready module featuring Nordic Semiconductor’s nRF52832 SoC. The nRF52832 consumes 80% less power when compared with previous nRF51 series. The ultra-small footprint of the EYSHSNZWZ (3.25 mm x 8.55 mm x 0.9 mm) is designed to meet the space requirements for a wide range of applications. The EYSHSNZWZ features 512 kB Flash memory, 64 kB RAM, and supports NFC-A Type-2 for touch-to-pair application. Faster time-to-market is made possible for engineers with FCC/ISED/MIC (Japan) certifications.

Features
  • Supports Bluetooth v5.0 low energy technology specification
  • Features nRF52832 WLCSP (Nordic)
    • ARM® Cortex®-M4F 32-bit processor
    • 512 kB Flash and 64 kB RAM
    • Supports SPI, UART, I²C, I²S, PDM, and 12-bit ADC
  • 2,402 MHz to 2,480 MHz ISM band, +4 dBm (typical) output power
  • 1.7 V to 3.6 V single power supply
  • Integrated 32 MHz system clock
  • Integrated high performance PCB antenna
  • Supports NFC-A Type-2 for touch-to-pair applications
  • Available for ANT™ protocols
    • Need to obtain ANT compatible SoftDevice from ANT Alliance
  • -40°C to +85°C operating temperature range
  • Very small outline with shielded molding package technology
    • 3.25 mm x 8.55 mm x 0.9 mm MAX
  • Certified Japan, FCC, and IC regulation
  • CE-conducted test report available
  • RoHS compliant / lead-free
Applications
  • Wearable/mobile accessories
  • Smart wristbands
  • Smart glasses
  • Remote control rings
  • Smart pens
  • Heart rate monitors
  • Blood pressure monitors
  • Glucose meters
  • Thermometers

6 Modules on a Dime Outline Area Comparison Block Diagram
Image of Taiyo Yuden's EYSHSNZWZ Size (Click to Enlarge) Image of Taiyo Yuden's EYSHSNZWZ Comparison (Click to Enlarge) Image of Taiyo Yuden's EYSHSNZWZ Block Diagram (Click to Enlarge)

EYSHSNZWZ Bluetooth Module

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
RX TXRX MODULE BLUETOOTH 5.0 SMDEYSHSNZWZRX TXRX MODULE BLUETOOTH 5.0 SMD126 - ImmediateView Details

Eval Kits & Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EYSHSNZWZ BLUETOOTH 5 EVAL KITEKSHSNZWZEYSHSNZWZ BLUETOOTH 5 EVAL KIT6 - ImmediateView Details
EYSHSNZWZ BLUETOOTH 5 EVAL BOARDEBSHSNZWZEYSHSNZWZ BLUETOOTH 5 EVAL BOARD16 - ImmediateView Details
Published: 2017-05-01