USD

1PGSMB59xx 3 W, 11 V to 200 V Surface Mount Silicon Zener Diodes

Taiwan Semiconductor's high-temperature reliable 3 W power Zener product series

Image of Taiwan Semi's 1PGSMB59xx 3W, 11V-200V Surface Mount Silicon Zener Diodes TSC's 1PGSMB59xx series are 3 W surface mount silicon Zener diodes featuring a photo glass passivated junction. Operating from 11 V to 200 V, this series offers a wide storage and junction temperature range from -55°C to +175°C. Offered in a small, low profile DO-214AA (SMB) surface mount package, these Zeners are ideal for automated placement and are designed for high frequency switched mode power supplies and on-board DC-to-DC converters.

Features

  • Photo glass passivated junction
  • Low profile DO-214AA surface mount package
  • Low leakage current of 1 µA
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21
  • Nominal Zener voltage ranging from 11 V to 200 V
  • 3 W power dissipation
  • Junction and storage temperature range of -55°C to +175°C
Applications
  • General purpose regulations and protection applications
  • Switching mode power supplies (SMPS)
  • Adapters
  • Lighting applications
  • On-board DC/DC converters

1PGSMB59xx Silicon Zener Diodes

ImageManufacturer Part NumberDescriptionVoltage - Zener (Nom) (Vz)Impedance (Max) (Zzt)Current - Reverse Leakage @ VrAvailable QuantityView Details
DIODE ZENER 11V 3W DO214AA1PGSMB5926HR5GDIODE ZENER 11V 3W DO214AA11V5.5 Ohms1µA @ 8.4V1690 - ImmediateView Details
DIODE ZENER 11V 3W DO214AA1PGSMB5926 R5GDIODE ZENER 11V 3W DO214AA11V5.5 Ohms1µA @ 8.4V1665 - ImmediateView Details
DIODE ZENER 12V 3W DO214AA1PGSMB5927HR5GDIODE ZENER 12V 3W DO214AA12V6.5 Ohms1µA @ 9.1V1684 - ImmediateView Details
DIODE ZENER 12V 3W DO214AA1PGSMB5927 R5GDIODE ZENER 12V 3W DO214AA12V6.5 Ohms1µA @ 9.1V1650 - ImmediateView Details
DIODE ZENER 15V 3W DO214AA1PGSMB5929HR5GDIODE ZENER 15V 3W DO214AA15V9 Ohms1µA @ 11.4V1655 - ImmediateView Details
Published: 2018-10-23