USD

SynTRAC™ PL1-202 Development Platform

Syndesy's SynTRAC features satellite navigation technology and tracking development platform

Image of Syndesy's SynTRAC™ PL1-202 Development PlatformSyndesy's SynTRAC PL1 is a member of the SynTRAC PLx family of IoT communication devices which enable solutions providers, OEMs, and others to harness the potential of the Internet of Things. The SynTRAC PL1-202 is a 4G LTE Cat 1 and 3G HSPA communications and tracking development platform. It features multi-GNSS satellite navigation technology, supporting in parallel GPS, GLONASS, Galileo, BeiDou, as well as QZSS. It incorporates sophisticated power saving algorithms to last longer on a single battery charge than other systems. SynTRAC PL1-202 is pre-certified as an end device and can be integrated or connected to a wide variety of products, making it perfect for quickly and easily adding wireless connectivity.

Features
  • GNSS systems supported: GPS, Galileo, GLONASS, BeiDou (concurrent 3 out of 4); SBAS (WAAS, EGNOS, QZSS)
  • Wireless technology: 4G LTE CAT 1 with 3G HSPA fallback
  • GNSS chipset: 72-channel u-blox® UBX-M8 multi-GNSS receiver
  • Connectors: Atmel ICE (6-pin); Micro USB
  • Operating temperature range: -40°C to +85°C
  • Bands: 2, 4, 5, 12, and 17
  • Antenna: integrated on board
  • CellLocate®
  • Modem FW update over the air
  • Certifications: PTCRB, FC, and IC
Applications
  • IoT 4G LTE connectivity
  • Security and asset tracking
  • GPS tracking
  • Industrial IoT
  • Fleet management
  • Manufacturing and OEM
  • Remote monitoring
  • Retail and POS
  • Energy and utilities
  • Connected home
  • Smart city
  • Agricultural and environmental
  • Healthcare

SynTRAC™ PL1-202 Development Platform

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
4G LTE US (AT&T, TMO) 3G GNSSSYNTRAC-PL1-2024G LTE US (AT&T, TMO) 3G GNSS992 - ImmediateView Details
Published: 2019-06-19