VNHD7008AY H-Bridge Motor Driver

STMicroelectronics' motor driver is ideal for automotive DC motor driving

Image of STMicro's VNHD7008AY H-Bridge Motor DriverSTMicro's VNHD7008AY DC motor driver is ideal for automotive applications. It integrates a fully-protected, dual, high-side driver and the drivers and protections for the two external power metal oxide semiconductor field-effect transistors (MOSFETs) in a low-side configuration.

The device is designed using STMicro's well-known and proven proprietary VIPower® technology that allows it to efficiently integrate a true power MOSFET on the same die with intelligent signal/protection circuitry. The VNHD7008AY is housed in a PowerSSO-36 exposed pad package to optimize the dissipation performances.

Features
  • Cross-conduction protection
  • External MOS drain and source voltage monitor
  • Charge pump output for reverse polarity
  • Multisense pin for diagnostic (current-sense, Tchip, Vbatt, and OFF-state diagnostic)
  • Current limitation
  • Power limitation
  • Pulse-width modulation (PWM) operations: up to 20 kHz
Applications
  • Power trunks
  • Sun-roofs
  • Seat adjustments
  • Window lifts

VNHD7008AY H-Bridge Motor Drivers

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityView Details
IC MOTOR DRIVER 4V-28V 36PWRSSOVNHD7008AYTRIC MOTOR DRIVER 4V-28V 36PWRSSO36-PWRSSO EP0View Details
IC MOTOR DRVR 4V-28V 36POWERSSOVNHD7008AYIC MOTOR DRVR 4V-28V 36POWERSSOPowerSSO-360View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityView Details
VNHD7008AY EVALUATION BOARDEV-VNHD7008AYVNHD7008AY EVALUATION BOARDPower ManagementMotor Controller/DriverVNHD7008AY0View Details
Published: 2019-01-14