USD

TN3015H-6x High-Temperature SCRs

STMicroelectronics' thyristors have a high 150°C junction temperature which improves overall reliability

Image of TN3015H-6x High-Temperature SCRsSTMicroelectronics' TN3015H-x are 30 A, 600 V thyristors in TO-220AB, TO-220-Insulated, or D2PAK packages. These silicon controlled rectifiers (SCR) are used in controlled rectifier bridges, AC relays, or as HV crowbar protection for SMPS, they perfectly suit compact power modules with a 1,000 V/µs noise immunity.

Whether for motorcycle voltage regulator or motor starter, the 150°C junction temperature (TJ) gives headroom for smaller heatsink and higher load control.

Features
  • Package housing: TO-220AB, TO-220-Ins, or D2PAK
  • Fits single-phase and 3-phase voltage regulator with thermally demanding operation
  • Narrow spread triggering current IGT for better accuracy of battery voltage regulation
  • SCR current/voltage: 30 A/600 V at 150°C operating TJ
  • Narrow spread gate triggering current min./max.: 6 mA to 15 mA
  • Higher junction temperature rating improves overall reliability
  • Comply with safety regulations UL, RoHS to simplify module certification process
  • TO-220-Insulated package UL1557 recognized to 2,500 VRMS insulated voltage
Applications
  • Motorcycles
  • Switched-mode power supplies (SMPS)
  • Solid-state relays (SSR)
  • Battery chargers

TN3015H-6x High-Temperature SCRs

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
HIGH TEMPERATURE 30A SCRSTN3015H-6IHIGH TEMPERATURE 30A SCRS1000 - ImmediateView Details
30 A 600 V D2PAK HIGH TEMPERATURTN3015H-6G30 A 600 V D2PAK HIGH TEMPERATUR1000 - ImmediateView Details
HIGH TEMPERATURE 30A SCRSTN3015H-6THIGH TEMPERATURE 30A SCRS1000 - ImmediateView Details
Published: 2019-12-02