FDA803D Automotive Power Amplifiers

STMicroelectronics’ 1 x 45 W class D digital input, automotive power amplifiers with diagnostics and wide voltage operating range

Image of STMicro's FDA803D Automotive Power AmplifierSTMicroelectronics’ FDA803D is an innovative 1-channel class D audio amplifier, suitable for a wide range of applications, especially in automotive. Thanks to wide operating battery range it can be powered by a standard car battery but also stepped down voltages, down to 3.3 V. It features a unique open load and offset in-play diagnostic that allows perfect control of the speaker. The FDA803D is tested according to CISPR 25, Class V (fourth edition), and shows an outstanding level of efficiency which allows a reduced weight and current consumption of the systems. It has a power limiting feature which allows it to adapt output power to small speakers.

Features
  • AEC-Q100 qualified
  • Integrated 108 dB D/A conversion
  • Wide operating supply range from 3.3 V to 18 V, suitable for car radio, telematics, and e-call
  • Power limiting function
  • Full I2C diagnostic, including DC offset and open load detection in play
  • Output low-pass filter included in the feedback allowing outstanding audio performances
Applications
  • Car infotainment
  • Car audio
  • Telematics
  • E-call

FDA803D Automotive Power Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FDA803D-EHT datasheet link1 X 45 W CLASS D DIGITAL INPUT AFDA803D-EHT1 X 45 W CLASS D DIGITAL INPUT A0FDA803D-EHT product page link
FDA803D-EHX datasheet link1 X 45 W CLASS D DIGITAL INPUT AFDA803D-EHX1 X 45 W CLASS D DIGITAL INPUT A32 - Immediate
FDA803D-EHX product page link
Published: 2018-07-11