USD

Ethernet Industrial Environment IP20 Rated Modular Plugs

Stewart Connector's plugs are suitable for 10GBase-T and 1000Base-T in CAT6A, CAT6, and CAT5E applications

Image of Stewart Connector's Ethernet Industrial Environment IP20 Rated Modular PlugsStewart Connector designed an IP20 rated modular plug to bring reliable connections to the industrial environment. These modular plugs support transfer speeds for Gb Ethernet (1000Base-T) and 10 Gb Ethernet (10GBase-T), along with power over Ethernet (PoE) capability. The low-profile design allows for use in high-density routers and switches.

IP20 Modular Plug Brief

IP20 Plug Assembly Instructions

Features
  • Suitable for CAT6A, CAT6, and CAT5E applications delivering 10GBase-T and 1000Base-T
  • Plug options for cable conductors up to 0.062 in. and overall diameters up to 0.330 in.
  • Terminates to solid and stranded conductors
  • Packaging available for field installation and factory terminations
Applications
  • PoE applications
  • High-density routers and switches

IP20 Shielded Plug Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN MOD PLUG CAT6A 8P8C SHLDSS-39200-079CONN MOD PLUG CAT6A 8P8C SHLD320 - ImmediateView Details
CONN MOD PLUG CAT6A 8P8C SHLDSS-39200-081CONN MOD PLUG CAT6A 8P8C SHLD375 - ImmediateView Details
CONN MOD PLUG CAT6A 8P8C SHLDSS-39200-083CONN MOD PLUG CAT6A 8P8C SHLD480 - ImmediateView Details
CONN MOD PLUG CAT6A 8P8C SHLDSS-39200-085CONN MOD PLUG CAT6A 8P8C SHLD331 - ImmediateView Details
CONN MOD PLUG CAT6A 8P8C SHLDSS-39200-087CONN MOD PLUG CAT6A 8P8C SHLD344 - ImmediateView Details
CONN MOD PLUG CAT6A 8P8C SHLDSS-39200-089CONN MOD PLUG CAT6A 8P8C SHLD378 - ImmediateView Details
CONN MOD PLUG CAT6A 8P8C SHLDSS-39200-090CONN MOD PLUG CAT6A 8P8C SHLD161 - ImmediateView Details
CONN MOD PLUG CAT6A 8P8C SHLDSS-39200-092CONN MOD PLUG CAT6A 8P8C SHLD378 - ImmediateView Details
CONN MOD PLUG CAT6A 8P8C SHLDSS-39200-093CONN MOD PLUG CAT6A 8P8C SHLD480 - ImmediateView Details

Crimp Tool - Large Diameter Cable - 0.315 in. to 0.330 in. O.D.

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TOOL MODULAR HAND CRIMP KIT2980081-01TOOL MODULAR HAND CRIMP KIT2 - ImmediateView Details
Published: 2019-06-21