MLFA Series Metal Film MELF Resistor

Stackpole's AEC compliant metal electrode leadless face (MELF) film resistors are available in a variety of options

Image of Stackpole MLFA Series Metal Film Melf ResistorStackpole offers the MLFA AEC compliant metal film MELF resistors. The MLFA is available in a 0.4 W rated 0204 size in the MLFA25 and a 1 W rated 0207 size in the MLFA1. The MLFA has exceptional stability demonstrated over life, biased humidity, and short time overload testing. In addition, the MLFA offers pulse power handling up to 3500 watts for single short duration pulses, and lightning surge withstanding up to 6 KV for resistance values above 100 K ohms. This outstanding performance is ideal for applications including industrial/outdoor controls, electric and fuel powered engine controls, power control and monitoring, automotive applications, and telecom infrastructure. The MLFA offers tolerances from 0.1% to 5% and TCRs from 15 ppm to 100 ppm.

MLFA Series Metal Film MELF Resistor

ImageManufacturer Part NumberDescriptionResistanceAvailable QuantityView Details
RES 1 OHM 1% 1W MELF 0207MLFA1FTC1R00RES 1 OHM 1% 1W MELF 02071 Ohms8167 - ImmediateView Details
RES 200 OHM 1% 2/5W MELF 0204MLFA25FTC200RRES 200 OHM 1% 2/5W MELF 0204200 Ohms15000 - ImmediateView Details
RES 150 OHM 1% 2/5W MELF 0204MLFA25FTC150RRES 150 OHM 1% 2/5W MELF 0204150 Ohms7225 - ImmediateView Details
RES 180 OHM 1% 2/5W MELF 0204MLFA25FTC180RRES 180 OHM 1% 2/5W MELF 0204180 Ohms6000 - ImmediateView Details
RES 470 OHM 1% 2/5W MELF 0204MLFA25FTC470RRES 470 OHM 1% 2/5W MELF 0204470 Ohms7730 - ImmediateView Details
RES 1 KOHM 1% 2/5W MELF 0204MLFA25FTC1K00RES 1 KOHM 1% 2/5W MELF 02041 kOhms8766 - ImmediateView Details
RES 2.7 KOHM 1% 2/5W MELF 0204MLFA25FTC2K70RES 2.7 KOHM 1% 2/5W MELF 02042.7 kOhms6000 - ImmediateView Details
RES 3.9 KOHM 1% 2/5W MELF 0204MLFA25FTC3K90RES 3.9 KOHM 1% 2/5W MELF 02043.9 kOhms6000 - ImmediateView Details
RES 10 KOHM 1% 2/5W MELF 0204MLFA25FTC10K0RES 10 KOHM 1% 2/5W MELF 020410 kOhms6000 - ImmediateView Details
RES 12 KOHM 1% 2/5W MELF 0204MLFA25FTC12K0RES 12 KOHM 1% 2/5W MELF 020412 kOhms6000 - ImmediateView Details
RES 15 KOHM 1% 2/5W MELF 0204MLFA25FTC15K0RES 15 KOHM 1% 2/5W MELF 020415 kOhms6000 - ImmediateView Details
RES 47 KOHM 1% 2/5W MELF 0204MLFA25FTC47K0RES 47 KOHM 1% 2/5W MELF 020447 kOhms6255 - ImmediateView Details
RES 150 KOHM 1% 2/5W MELF 0204MLFA25FTC150KRES 150 KOHM 1% 2/5W MELF 0204150 kOhms6000 - ImmediateView Details
RES 220 KOHM 1% 2/5W MELF 0204MLFA25FTC220KRES 220 KOHM 1% 2/5W MELF 0204220 kOhms6260 - ImmediateView Details
RES 1 MOHM 1% 2/5W MELF 0204MLFA25FTC1M00RES 1 MOHM 1% 2/5W MELF 02041 MOhms6000 - ImmediateView Details
RES 0 OHM JUMPER 2/5W MELF 0204MLFA25ZTZ0R00RES 0 OHM JUMPER 2/5W MELF 02040 Ohms6974 - ImmediateView Details
RES 10 OHM 1% 2/5W MELF 0204MLFA25FTC10R0RES 10 OHM 1% 2/5W MELF 020410 Ohms5290 - ImmediateView Details
RES 15 OHM 1% 2/5W MELF 0204MLFA25FTC15R0RES 15 OHM 1% 2/5W MELF 020415 Ohms4335 - ImmediateView Details
RES 33 OHM 1% 2/5W MELF 0204MLFA25FTC33R0RES 33 OHM 1% 2/5W MELF 020433 Ohms3488 - ImmediateView Details
RES 75 OHM 1% 2/5W MELF 0204MLFA25FTC75R0RES 75 OHM 1% 2/5W MELF 020475 Ohms3150 - ImmediateView Details
Published: 2018-10-01