USD

Teensy 3.6 Development Boards

SparkFun offers PJRC's Teensy 3.6, 180 MHz, Cortex®-M4F development boards with a Kinetis K66 microcontroller

Image of SparkFun's Teensy 3.6 Development BoardsThe Teensy 3.6 from SparkFun is a breadboard-friendly feature-packed development board designed by PJRC and pre-flashed with a bootloader. This allows easy programming using the on board USB connection without the requirement for an external programmer. The Teensy can be programmed in C or via the Arduino IDE by installing the Teensyduino add-on.

The Kinetis K66 microcontroller on the Teensy also has the ability to emulate any kind of USB device, making it ideal for USB-MIDI and other HID projects. The 32-bit, 180 MHz microcontroller offers multiple channels of direct memory access, several high-resolution ADCs, and an I2S digital audio interface. There are four separate interval timers, plus a delay timer. All digital pins have interrupt capability and operate at 3.3 V logic levels.

All of these features are included on the 62.3 mm x 18.0 mm board with all solder points on a 0.1" breadboard-compatible grid. The board also offers an onboard micro SD card port. An upgraded ARM® Cortex-MCU (180 MHz from 72 MHz) and more memory (1 M from 256 K), as well as more RAM, EEPROM, and accessible pins make up the key features of this "teensy" board in relation to the prior Teensy 3.2. The Teensy 3.6 is slightly scaled up from the Teensy 3.5 and is a full featured board in the Teensy line.

Features
  • 180 MHz ARM Cortex-M4 with floating point unit
  • 1 M Flash, 256 K RAM, 4 K EEPROM
  • Microcontroller chip MK66FX1M0VMD18
  • USB high speed (480 Mbit/sec) port
  • Two CAN bus ports
  • 32 general purpose DMA channels
  • 22 PWM outputs
  • Four I2C ports
  • 11 touch-sensing inputs
  • 62 I/O pins (42 breadboard friendly)
  • 25 analog inputs to two ADCs with 13-bit resolution
  • Two analog outputs (DACs) with 12-bit resolution
  • USB full speed (12M bit/sec) port
  • Ethernet mac, capable of full 100Mbit/sec speed
  • Native (4-bit SDIO) micro SD card port
  • I2S audio port, 4-channel digital audio input and output
  • 14 hardware timers
  • Cryptographic acceleration unit
  • Random number generator
  • CRC computation unit
  • Six serial ports (two with FIFO and fast baud rates)
  • Three SPI ports (one with FIFO)
  • Real-time clock

Teensy 3.6 Development Boards

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformUtilized IC / PartAvailable QuantityView Details
TEENSY 3.6 W/ HDRS K66 EVAL BRDDEV-14058TEENSY 3.6 W/ HDRS K66 EVAL BRDARM® Cortex®-M4Teensy 3.6 with HeadersK661512 - ImmediateView Details
TEENSY 3.6 W/OUT HDRS K66 EVALDEV-14057TEENSY 3.6 W/OUT HDRS K66 EVALARM® Cortex®-M4Teensy 3.6 without HeadersK66783 - ImmediateView Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC MCU 32BIT 1MB FLASH 144MAPBGAMK66FX1M0VMD18IC MCU 32BIT 1MB FLASH 144MAPBGA1748 - ImmediateView Details
TEENSY AUDIO BOARDDEV-12767TEENSY AUDIO BOARD0View Details
TEENSY PROP SHIELDDEV-13995TEENSY PROP SHIELD21 - ImmediateView Details
TEENSY PROP SHIELD LCDEV-13996TEENSY PROP SHIELD LC4 - ImmediateView Details
Published: 2017-01-05